Parker Pneumatic Roundline Cylinder 10mm Bore, 100mm Stroke, P1A Series, Double Acting
- RS Stock No.:
- 456-6453
- Mfr. Part No.:
- P1A-S010DS-0100
- Brand:
- Parker
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.90
(exc. VAT)
£43.08
(inc. VAT)
- RS Stock No.:
- 456-6453
- Mfr. Part No.:
- P1A-S010DS-0100
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Stroke | 100mm | |
| Bore | 10mm | |
| Action | Double | |
| Manufacturer Series | P1A | |
| Length | 184mm | |
| Cushioning Type | Buffer | |
| Dimensions | 184 x 13 x 13mm | |
| Width | 13mm | |
| Maximum Operating Pressure | 10 bar | |
| Height | 13mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Stroke 100mm | ||
Bore 10mm | ||
Action Double | ||
Manufacturer Series P1A | ||
Length 184mm | ||
Cushioning Type Buffer | ||
Dimensions 184 x 13 x 13mm | ||
Width 13mm | ||
Maximum Operating Pressure 10 bar | ||
Height 13mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
Related links
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 25mm Bore P1A Series, Double Acting
- Parker Pneumatic Roundline Cylinder - 20mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Single Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Single Acting

