SMC Pneumatic Compact Cylinder - 32mm Bore, 50mm Stroke, CUK Series, Double Acting
- RS Stock No.:
- 305-6129
- Mfr. Part No.:
- ECDUK32-50D
- Brand:
- SMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 305-6129
- Mfr. Part No.:
- ECDUK32-50D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 32mm | |
| Action | Double | |
| Manufacturer Series | CUK | |
| Length | 109mm | |
| Cushioning Type | Rubber | |
| Dimensions | 109 x 40 x 62mm | |
| Width | 40mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 0.7 MPa | |
| Height | 62mm | |
| Maximum Operating Temperature | +70°C | |
| Weight | 565g | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series CUK | ||
Length 109mm | ||
Cushioning Type Rubber | ||
Dimensions 109 x 40 x 62mm | ||
Width 40mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 0.7 MPa | ||
Height 62mm | ||
Maximum Operating Temperature +70°C | ||
Weight 565g | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
CDUK Series Universal Assembly Cylinders
Range of double acting cylinders with anti-rotation rod.
Rectangular design for universal assembly either flat or side.
End of stroke damping by rubber washer on both sides.
Magnetic piston on all versions.
Sensor with LED available as an option.
Rectangular design for universal assembly either flat or side.
End of stroke damping by rubber washer on both sides.
Magnetic piston on all versions.
Sensor with LED available as an option.

CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
