Camozzi Pneumatic Piston Rod Cylinder - 63MP2C040A0100, 40mm Bore, 100mm Stroke, 63 Series, Double Acting
- RS Stock No.:
- 280-5347
- Mfr. Part No.:
- 63MP2C040A0100
- Brand:
- Camozzi
Subtotal (1 unit)*
£114.75
(exc. VAT)
£137.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £114.75 |
*price indicative
- RS Stock No.:
- 280-5347
- Mfr. Part No.:
- 63MP2C040A0100
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Manufacturer Series | 63 | |
Model Number p | 63MP2C040A0100 | |
Action | Double | |
Stroke | 100mm | |
Bore | 40mm | |
Length | 163mm | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Manufacturer Series 63 | ||
Model Number p 63MP2C040A0100 | ||
Action Double | ||
Stroke 100mm | ||
Bore 40mm | ||
Length 163mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi double-acting magnetic cylinder meets ISO 15552 standards, providing accurate cushioning regulation and offering flexibility and versatility.
High and low temperatures
Corrosion resistant
Hydrolytic environment
Food and beverage
Corrosion resistant
Hydrolytic environment
Food and beverage