Camozzi Pneumatic Piston Rod Cylinder - 63MP2C040A0080, 40mm Bore, 80mm Stroke, 63 Series, Double Acting

Subtotal (1 unit)*

£112.48

(exc. VAT)

£134.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.48

*price indicative

RS Stock No.:
280-5345
Mfr. Part No.:
63MP2C040A0080
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Manufacturer Series

63

Model Number p

63MP2C040A0080

Bore

40mm

Stroke

80mm

Action

Double

Length

163mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Camozzi double-acting magnetic cylinder meets ISO 15552 standards, providing accurate cushioning regulation and offering flexibility and versatility.

High and low temperatures
Corrosion resistant
Hydrolytic environment
Food and beverage

Related links