Camozzi Pneumatic Piston Rod Cylinder - 24N2A20A025, 20mm Bore, 25mm Stroke, 24 Series, Double Acting

Subtotal (1 unit)*

£52.22

(exc. VAT)

£62.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.22

*price indicative

RS Stock No.:
280-5283
Mfr. Part No.:
24N2A20A025
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Manufacturer Series

24

Model Number p

24N2A20A025

Action

Double

Stroke

25mm

Bore

20mm

Length

132mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Camozzi mini-cylinders are designed according to the European standard specifications CETOP RP52-P and DIN/ISO 6432. It features stainless steel rod and barrel with anodized aluminium end blocks.

Single acting and double acting
Operating temperature 0 to 80° C