SMC ISO Standard Cylinder - 50mm Bore, 200mm Stroke, C95 Series, Double Acting
- RS Stock No.:
- 254-7367
- Mfr. Part No.:
- C95NDB50-200
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 254-7367
- Mfr. Part No.:
- C95NDB50-200
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | C95 |
Related links
- SMC ISO Standard Cylinder - 200mm Bore, 100mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 50mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 32mm Bore, 200mm Stroke, C75 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 200mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 200mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 150mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 250mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 40mm Bore, 600mm Stroke, C95 Series,...