SMC Double Acting Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 234-4433
- Mfr. Part No.:
- CQ2A25-10D
- Brand:
- SMC
Subtotal (1 unit)*
£31.86
(exc. VAT)
£38.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.86 |
*price indicative
- RS Stock No.:
- 234-4433
- Mfr. Part No.:
- CQ2A25-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Bore 25mm | ||
Action Double | ||
Stroke 10mm | ||
- COO (Country of Origin):
- CN
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.
Minimise overall machine weight and increase the productivity
Save space in your machines
Fit CQ2 to your application requirements
Save space in your machines
Fit CQ2 to your application requirements
Related links
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 6mm Bore CDU Series, Double Acting
