SMC Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, RSQ Series, Double Acting

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
227-4405
Mfr. Part No.:
RSDQB40-30D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

30mm

Bore

40mm

Action

Double

Manufacturer Series

RSQ

Length

140.5mm

Cushioning Type

Rubber

Dimensions

140.5 x 52 x 66mm

Width

52mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

66mm

Weight

860g

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Compact Cylinders


The RSQ series is a fixed-height stopper cylinder with high endurance and low breakaway characteristics.

Large rod and cylinder bearings give very high side impact resistance
Magnetic piston
Rubber seals
Proof pressure 15 bar
Maximum operating pressure 9.9 bar
Temperature range -10°C to +60°C
Lubrication not required
Supplied with mounting bolts and switch mounting brackets
Ideal for conveyor applications


RSQ Stopper 20-40mm Diameter


.