SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 227-4398
- Mfr. Part No.:
- RSDQB32-20D
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.76
(exc. VAT)
£110.11
(inc. VAT)
- RS Stock No.:
- 227-4398
- Mfr. Part No.:
- RSDQB32-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Action | Double | |
| Manufacturer Series | RSQ | |
| Length | 108mm | |
| Cushioning Type | Rubber | |
| Dimensions | 108 x 45 x 58.5mm | |
| Width | 45mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 58.5mm | |
| Weight | 460g | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series RSQ | ||
Length 108mm | ||
Cushioning Type Rubber | ||
Dimensions 108 x 45 x 58.5mm | ||
Width 45mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
Height 58.5mm | ||
Weight 460g | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Compact Cylinders
The RSQ series is a fixed-height stopper cylinder with high endurance and low breakaway characteristics.
Large rod and cylinder bearings give very high side impact resistance
Magnetic piston
Rubber seals
Proof pressure 15 bar
Maximum operating pressure 9.9 bar
Temperature range -10°C to +60°C
Lubrication not required
Supplied with mounting bolts and switch mounting brackets
Ideal for conveyor applications
Magnetic piston
Rubber seals
Proof pressure 15 bar
Maximum operating pressure 9.9 bar
Temperature range -10°C to +60°C
Lubrication not required
Supplied with mounting bolts and switch mounting brackets
Ideal for conveyor applications

RSQ Stopper 20-40mm Diameter
.

