SMC Pneumatic Multi-Mount Cylinder CUK Series, Double Action, Single Rod, 25mm Bore, 50mm stroke

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-4804
Mfr. Part No.:
CDUK25-50D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

50mm

Bore

25mm

Action

Double

Manufacturer Series

CUK

Length

123mm

Cushioning Type

Rubber

Dimensions

123 x 32 x 50mm

Width

32mm

Absolute Maximum Pressure

1.05MPa

Maximum Operating Pressure

0.7 MPa

Height

50mm

Maximum Operating Temperature

+70°C

Weight

370g

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

CU Series Cylinders


The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.


CDU 10 - 32mm Diameter


A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Related links