SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Cylinders & Actuators
/
Pneumatic Piston Rod Cylinders
 

20MM BORE 100MM STK CYL

RS Stock No.:
720-142
Mfr. Part No.:
C/20DE0100
Brand:
NEUTRAL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
720-142
Mfr. Part No.:
C/20DE0100
Brand:
NEUTRAL
Legislation and Compliance

RoHS Status: Not Applicable

Related links

  • SMC Pneumatic Piston Rod Cylinder - CDG5BN20SR-100 100mm Stroke Double Acting
  • SMC Pneumatic Piston Rod Cylinder - CG1BN20-100Z 100mm Stroke Double Acting
  • SMC Pneumatic Piston Rod Cylinder - CG5BA20SR-100 100mm Stroke Double Acting
  • RS PRO Pneumatic Cylinder - 20mm Bore Double Acting
  • SMC Pneumatic Piston Rod Cylinder - 20mm Bore CE1 Series, Double Acting
  • SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
  • SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
  • SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG5 Series, Double Acting

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK