SMC Pneumatic Cylinder - CP96SDB63-530C-XC68, 63mm Bore, 530mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 655-671
- Mfr. Part No.:
- CP96SDB63-530C-XC68
- Brand:
- SMC
Subtotal (1 unit)*
£192.64
(exc. VAT)
£231.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.64 |
*price indicative
- RS Stock No.:
- 655-671
- Mfr. Part No.:
- CP96SDB63-530C-XC68
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Model Number p | CP96SDB63-530C-XC68 | |
| Action | Double | |
| Stroke | 530mm | |
| Bore | 63mm | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Model Number p CP96SDB63-530C-XC68 | ||
Action Double | ||
Stroke 530mm | ||
Bore 63mm | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CZ
The SMC Double-acting pneumatic cylinder with a 63mm bore size and a 530mm stroke length, designed for high-performance automation and material handling applications. Built with advanced sealing and cushioning technologies, this cylinder ensures precise, smooth, and energy-efficient operation even under heavy loads. Its robust construction, made from high-strength materials, enhances durability and reliability, making it ideal for demanding industrial environments.
Piston rod made of stainless steel
Durable construction
ISO Standard 15552
Durable construction
ISO Standard 15552
Related links
- SMC Pneumatic Piston Rod Cylinder - CP96SDB63-20C 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-70C 70mm Stroke Double Acting
- SMC Double Acting Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - CP96 Series 650mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96 Series 1400mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
