SMC Pneumatic Cylinder - CM2XB20TF-100FZ, 20mm Bore, 100mm Stroke, CM2X Series, Double Acting
- RS Stock No.:
- 655-669
- Mfr. Part No.:
- CM2XB20TF-100FZ
- Brand:
- SMC
Subtotal (1 unit)*
£59.71
(exc. VAT)
£71.65
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.71 |
*price indicative
- RS Stock No.:
- 655-669
- Mfr. Part No.:
- CM2XB20TF-100FZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CM2X | |
| Model Number p | CM2XB20TF-100FZ | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 100mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CM2X | ||
Model Number p CM2XB20TF-100FZ | ||
Action Double | ||
Bore 20mm | ||
Stroke 100mm | ||
- COO (Country of Origin):
- JP
The SMC Double-acting pneumatic cylinder with a bore size of 20mm, specifically designed for high-performance industrial applications. It features a robust aluminium alloy body for enhanced durability and lightweight operation, along with built-in adjustable cushioning for smooth deceleration and noise reduction. This cylinder is optimized for precise motion control in automated systems, ensuring reliable and consistent performance even in demanding environments.
Compact design for space constrained applications
G type thread
RoHS compliant
G type thread
RoHS compliant
Related links
- RS PRO Pneumatic Cylinder - 20mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA20SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN20-100Z 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BN20SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CE1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG5 Series, Double Acting
