SMC ISO Standard Cylinder - CD85WE25-50-B, 25mm Bore, 1000mm Stroke, C85 Series, Double Acting

Subtotal (1 unit)*

£68.16

(exc. VAT)

£81.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.16

*price indicative

RS Stock No.:
655-667
Mfr. Part No.:
CD85WE25-50-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C85

Model Number p

CD85WE25-50-B

Bore

25mm

Action

Double

Stroke

1000mm

Port Connection

G 1/8

COO (Country of Origin):
CN
The SMC Double-acting with through piston rod designed for compact and precise linear motion. With a 25mm bore, it’s ideal for applications requiring symmetrical force output and extended mounting flexibility. Its switch-capable configuration supports accurate position sensing and seamless automation integration.

Built in magnet
Band mounting
RoHS compliant

Related links