SMC ISO Standard Cylinder - C96SDB32-60+10C-XC11, 32mm Bore, 60mm Stroke, C96S Series, Double Acting
- RS Stock No.:
- 655-664
- Mfr. Part No.:
- C96SDB32-60+10C-XC11
- Brand:
- SMC
Subtotal (1 unit)*
£254.72
(exc. VAT)
£305.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.72 |
*price indicative
- RS Stock No.:
- 655-664
- Mfr. Part No.:
- C96SDB32-60+10C-XC11
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96S | |
| Model Number p | C96SDB32-60+10C-XC11 | |
| Bore | 32mm | |
| Stroke | 60mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96S | ||
Model Number p C96SDB32-60+10C-XC11 | ||
Bore 32mm | ||
Stroke 60mm | ||
Action Double | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Double-acting pneumatic cylinder featuring a bore size of 32mm, optimized for high-performance automation systems. With its robust design and advanced sealing, it provides precise linear motion while maintaining minimal air consumption and maximum energy efficiency. The cylinder is engineered for high cycle rates and can withstand demanding industrial environments.
Integrated cushioning at both ends for smooth deceleration
ISO Standard 15552
RoHS compliant
ISO Standard 15552
RoHS compliant
Related links
- Festo ISO Standard Cylinder - 3656516 60mm Stroke Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- Festo ISO Standard Cylinder - 3660620 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3660764 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3657816 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659472 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656636 60mm Stroke Double Acting
