SMC Pneumatic Cylinder - CXSJL15-30, 15mm Bore, 30mm Stroke, CXSJ Series

Subtotal (1 unit)*

£279.31

(exc. VAT)

£335.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£279.31

*price indicative

RS Stock No.:
655-596
Mfr. Part No.:
CXSJL15-30
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CXSJ

Model Number p

CXSJL15-30

Bore

15mm

Stroke

30mm

COO (Country of Origin):
CN
The SMC Compact cylinder with a 15mm bore size and a 30mm stroke length, designed for high-speed, precise motion control in applications with limited space. Equipped with ball bearings for smooth operation, it offers enhanced performance with reduced friction, allowing for faster cycle times and improved durability. The cylinder features an integrated magnetic piston, making it compatible with position sensors for automation systems.

Ball bearing design for smooth performance
Durable construction
Lightweight design

Related links