SMC Pneumatic Piston Rod Cylinder - RSQA40-20Z-DCW5986W, 40mm Bore, 20mm Stroke, RSQ Series
- RS Stock No.:
- 622-861
- Mfr. Part No.:
- RSQA40-20Z-DCW5986W
- Brand:
- SMC
Subtotal (1 unit)*
£174.95
(exc. VAT)
£209.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.95 |
*price indicative
- RS Stock No.:
- 622-861
- Mfr. Part No.:
- RSQA40-20Z-DCW5986W
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSQA40-20Z-DCW5986W | |
| Stroke | 20mm | |
| Bore | 40mm | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSQA40-20Z-DCW5986W | ||
Stroke 20mm | ||
Bore 40mm | ||
- COO (Country of Origin):
- JP
The SMC Stopper cylinder designed for use in conveyor and indexing systems. It features a fixed mounting height for consistent installation. This double-acting cylinder is engineered to absorb impact and halt moving parts precisely, making it ideal for high-speed automation environments.
Durable construction
Compact design
Reliable Sealing
Compact design
Reliable Sealing
