SMC Double Acting Cylinder - CG5BN25TFSR-25, 25mm Bore, 25mm Stroke, CG5-S Series, Double Acting

Subtotal (1 unit)*

£61.34

(exc. VAT)

£73.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.34

*price indicative

RS Stock No.:
613-198
Mfr. Part No.:
CG5BN25TFSR-25
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG5-S

Model Number p

CG5BN25TFSR-25

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

M5 x 0.8

COO (Country of Origin):
CZ
The SMC Stainless Steel Cylinder is perfect for washdown applications such as food processing machinery that require intense cleaning. It uses non-toxic additives, making it safe for use in equipment handling foods, beverages, and medical products. The cylinder can be disassembled to allow seal replacement, promoting an extended service life. SMC provides plugs for unused mounting threads to prevent residue build-up. The use of stainless steel on external metal parts improves corrosion resistance in environments exposed to water.

Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure

Related links