SMC Pneumatic Piston Rod Cylinder - CG5BN100TFSR-200, 100mm Bore, 200mm Stroke, CG5-S Series, Double Acting

Subtotal (1 unit)*

£466.00

(exc. VAT)

£559.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.00

*price indicative

RS Stock No.:
612-803
Mfr. Part No.:
CG5BN100TFSR-200
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG5-S

Model Number p

CG5BN100TFSR-200

Bore

100mm

Stroke

200mm

Action

Double

Port Connection

G 1/2

COO (Country of Origin):
CZ
The SMC Stainless steel cylinder is ideal for washdown applications, such as food processing machinery requiring intensive cleaning. It uses non-toxic additives, making it safe for equipment handling food, beverages, and medical products. The cylinder is designed for easy disassembly to replace seals, extending its service life.

Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure