SMC Double Acting Cylinder - CS1FN140TF-180, 140mm Bore, 180mm Stroke, CS1 Series, Double Acting
- RS Stock No.:
- 612-510
- Mfr. Part No.:
- CS1FN140TF-180
- Brand:
- SMC
Subtotal (1 unit)*
£597.49
(exc. VAT)
£716.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.49 |
*price indicative
- RS Stock No.:
- 612-510
- Mfr. Part No.:
- CS1FN140TF-180
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CS1 | |
| Model Number p | CS1FN140TF-180 | |
| Action | Double | |
| Bore | 140mm | |
| Stroke | 180mm | |
| Port Connection | Rc 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CS1 | ||
Model Number p CS1FN140TF-180 | ||
Action Double | ||
Bore 140mm | ||
Stroke 180mm | ||
Port Connection Rc 1/2 | ||
- COO (Country of Origin):
- JP
The SMC Air Cylinder is largest bore cylinder, designed for high-performance applications. It is a double-acting, single-rod cylinder that operates without the need for lubrication, offering a maintenance-free solution. This cylinder provides exceptional durability and efficiency, making it suitable for various industrial and automation tasks.
Seven mounting styles available
Auto switch capable
Maximum operating pressure is 0.97 Mpa
Proof pressure is 1.57 Mpa
Auto switch capable
Maximum operating pressure is 0.97 Mpa
Proof pressure is 1.57 Mpa
Related links
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MGE/M3/180 180mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - CS1TN250-540 540mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore 55-CS1 Series, Double Acting



