SMC Double Acting Cylinder - CG5EN20SR-25, 20mm Bore, 25mm Stroke, CG5-S Series, Double Acting

Subtotal (1 unit)*

£63.30

(exc. VAT)

£75.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.30

*price indicative

RS Stock No.:
612-415
Mfr. Part No.:
CG5EN20SR-25
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG5-S

Model Number p

CG5EN20SR-25

Stroke

25mm

Action

Double

Bore

20mm

Port Connection

M5 x 0.8

COO (Country of Origin):
CZ
The SMC Stainless steel pneumatic cylinder specifically SMC’s CG5‑S series which is engineered for wet, high cleanliness environments like food and beverage machinery. Its exterior components are entirely SUS304 stainless steel, providing robust corrosion resistance against water exposure, while electro polished mounting bracket surfaces and sealed plugs on unused threads eliminate crevices where residue might accumulate. The cylinder features a built‑in scraper to prevent water ingress, non toxic food grade grease, and serviceable seals for extended lifecycle all designed to ensure hygienic, durable performance under rigorous wash down conditions.

Special scraper prevents water from entering the cylinder
Uses grease for food processing machines that meets FDA standards
Two types of seal material NBR or FKM can be selected to accommodate the application
Can be disassembled and replacement of seals promotes an extended service life

Related links