SMC Double Acting Cylinder - CG5EA80SV-50, 80mm Bore, 50mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 612-162
- Mfr. Part No.:
- CG5EA80SV-50
- Brand:
- SMC
Subtotal (1 unit)*
£336.26
(exc. VAT)
£403.51
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £336.26 |
*price indicative
- RS Stock No.:
- 612-162
- Mfr. Part No.:
- CG5EA80SV-50
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CG5EA80SV-50 | |
| Stroke | 50mm | |
| Bore | 80mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CG5EA80SV-50 | ||
Stroke 50mm | ||
Bore 80mm | ||
Action Double | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CZ
The SMC Stainless Steel Cylinder is perfect for washdown applications such as food processing machinery that require intense cleaning. It uses non-toxic additives, making it safe for use in equipment handling foods, beverages, and medical products. The cylinder can be disassembled to allow seal replacement, promoting an extended service life. SMC provides plugs for unused mounting threads to prevent residue build-up. The use of stainless steel on external metal parts improves corrosion resistance in environments exposed to water.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
Suitable for use with air
1.5 Mpa is proof pressure
Related links
- SMC Double Acting Cylinder - CG5BN80SV-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN80SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80SV-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN80TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA80SV-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA80TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80SR-50 50mm Stroke Double Acting
