SMC Pneumatic Piston Rod Cylinder - CG5EN80SV-250, 80mm Bore, 250mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 611-776
- Mfr. Part No.:
- CG5EN80SV-250
- Brand:
- SMC
Subtotal (1 unit)*
£402.65
(exc. VAT)
£483.18
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £402.65 |
*price indicative
- RS Stock No.:
- 611-776
- Mfr. Part No.:
- CG5EN80SV-250
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CG5EN80SV-250 | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 250mm | |
| Port Connection | Rc 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CG5EN80SV-250 | ||
Bore 80mm | ||
Action Double | ||
Stroke 250mm | ||
Port Connection Rc 3/8 | ||
- COO (Country of Origin):
- CZ
The SMC Stainless steel cylinder is ideal for washdown applications, such as food processing machinery requiring intensive cleaning. It uses non-toxic additives, making it safe for equipment handling food, beverages, and medical products. The cylinder is designed for easy disassembly to replace seals, extending its service life.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
Suitable for use with air
1.5 Mpa is proof pressure
Related links
- SMC Pneumatic Piston Rod Cylinder - CG5BA80SR-250 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN80SR-250 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA80SR-250 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN80TFSV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA80TFSR-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN80SV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA80TFSV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80SR-250 250mm Stroke Double Acting
