SMC Pneumatic Piston Rod Cylinder - CG5BA63SV-25, 63mm Bore, 25mm Stroke, CG5-S Series, Double Acting

Subtotal (1 unit)*

£240.19

(exc. VAT)

£288.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£240.19

*price indicative

RS Stock No.:
611-732
Mfr. Part No.:
CG5BA63SV-25
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG5-S

Model Number p

CG5BA63SV-25

Stroke

25mm

Bore

63mm

Action

Double

Port Connection

Rc 1/4

COO (Country of Origin):
CZ
The SMC Stainless steel pneumatic cylinder specifically SMC’s CG5‑S series which is engineered for wet, high cleanliness environments like food and beverage machinery. Its exterior components are entirely SUS304 stainless steel, providing robust corrosion resistance against water exposure, while electro polished mounting bracket surfaces and sealed plugs on unused threads eliminate crevices where residue might accumulate. The cylinder features a built‑in scraper to prevent water ingress, non toxic food grade grease, and serviceable seals for extended lifecycle all designed to ensure hygienic, durable performance under rigorous wash down conditions.

Special scraper prevents water from entering the cylinder
Uses grease for food processing machines that meets FDA standards
Two types of seal material NBR or FKM can be selected to accommodate the application
Can be disassembled and replacement of seals promotes an extended service life

Related links