SMC Double Acting Cylinder - CQSB16-50DCM, 16mm Bore, 50mm Stroke, CQS Series, Double Acting

Subtotal (1 unit)*

£43.40

(exc. VAT)

£52.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.40

*price indicative

RS Stock No.:
611-662
Mfr. Part No.:
CQSB16-50DCM
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQS

Model Number p

CQSB16-50DCM

Action

Double

Stroke

50mm

Bore

16mm

COO (Country of Origin):
CN
The SMC Compact Cylinder features a redesigned body that allows for auto switches to be mounted on any of the four surfaces, offering flexibility based on installation conditions. The auto switch mounting grooves replace the CQ2 series' traditional mounting rails, eliminating the projection of auto switches. This improvement enhances both the ease and safety of installation and maintenance, making it more user-friendly and adaptable to various applications.

Double acting
Single rod
Compact cylinder

Related links