SMC Double Acting Cylinder - CQMB63TF-15, 63mm Bore, 15mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 611-660
- Mfr. Part No.:
- CQMB63TF-15
- Brand:
- SMC
Subtotal (1 unit)*
£161.86
(exc. VAT)
£194.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.86 |
*price indicative
- RS Stock No.:
- 611-660
- Mfr. Part No.:
- CQMB63TF-15
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQM | |
| Model Number p | CQMB63TF-15 | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 15mm | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQM | ||
Model Number p CQMB63TF-15 | ||
Action Double | ||
Bore 63mm | ||
Stroke 15mm | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder is integrated with a guide rod and tooling plate, allowing a workpiece to be mounted directly onto the plate. Auto switches can be mounted or removed even when the plate is in the retracted position, enhancing convenience and flexibility during operation.
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Non-rotating accuracy 0.2 or less
Related links
- SMC Pneumatic Compact Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-15-5MOF 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB32TF-15 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-15 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
