SMC Double Acting Cylinder - CQ2B63-10DCZ, 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 611-658
- Mfr. Part No.:
- CQ2B63-10DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£81.65
(exc. VAT)
£97.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.65 |
*price indicative
- RS Stock No.:
- 611-658
- Mfr. Part No.:
- CQ2B63-10DCZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B63-10DCZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 63mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B63-10DCZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 63mm | ||
- COO (Country of Origin):
- CZ
The SMC Compact Cylinder features a new body design that allows auto switches to be mounted on any of the four surfaces, offering greater installation flexibility. The traditional mounting rails of the CQ2 series have been replaced with grooves, preventing the auto switches from projecting outward.
Double acting
Single rod
Compact cylinder
Single rod
Compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2B63-10DZ 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-10DCZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B50TF-10DCZ 10mm Stroke Double Acting
