SMC Double Acting Cylinder - CQ2B200TF-20DCZ, 200mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 611-657
- Mfr. Part No.:
- CQ2B200TF-20DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£494.78
(exc. VAT)
£593.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.78 |
*price indicative
- RS Stock No.:
- 611-657
- Mfr. Part No.:
- CQ2B200TF-20DCZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B200TF-20DCZ | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 200mm | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B200TF-20DCZ | ||
Action Double | ||
Stroke 20mm | ||
Bore 200mm | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder features a redesigned body that allows for auto switches to be mounted on any of the four surfaces, offering flexibility based on installation conditions. The auto switch mounting grooves replace the CQ2 series' traditional mounting rails, eliminating the projection of auto switches. This improvement enhances both the ease and safety of installation and maintenance, making it more user-friendly and adaptable to various applications.
Double acting
Single rod
Compact cylinder
Single rod
Compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B63TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B125TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B160TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B63TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B125TF-20DCZ 20mm Stroke Double Acting
