SMC Double Acting Cylinder - CG5BN80SR-300, 80mm Bore, 300mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 611-623
- Mfr. Part No.:
- CG5BN80SR-300
- Brand:
- SMC
Subtotal (1 unit)*
£376.04
(exc. VAT)
£451.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.04 |
*price indicative
- RS Stock No.:
- 611-623
- Mfr. Part No.:
- CG5BN80SR-300
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CG5BN80SR-300 | |
| Stroke | 300mm | |
| Bore | 80mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CG5BN80SR-300 | ||
Stroke 300mm | ||
Bore 80mm | ||
Action Double | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CZ
The SMC Stainless steel pneumatic cylinder specifically SMCs CG5‑S series which is engineered for wet, high cleanliness environments like food and beverage machinery. Its exterior components are entirely SUS304 stainless steel, providing robust corrosion resistance against water exposure, while electro polished mounting bracket surfaces and sealed plugs on unused threads eliminate crevices where residue might accumulate. The cylinder features a built‑in scraper to prevent water ingress, non toxic food grade grease, and serviceable seals for extended lifecycle all designed to ensure hygienic, durable performance under rigorous wash down conditions.
Special scraper prevents water from entering the cylinder
Uses grease for food processing machines that meets FDA standards
Two types of seal material NBR or FKM can be selected to accommodate the application
Can be disassembled and replacement of seals promotes an extended service life
Uses grease for food processing machines that meets FDA standards
Two types of seal material NBR or FKM can be selected to accommodate the application
Can be disassembled and replacement of seals promotes an extended service life
Related links
- SMC Double Acting Cylinder - CG5EA80TFSV-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80TFSV-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA80TFSR-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA80TFSV-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA80SR-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN80SV-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN80TFSR-300 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN80TFSV-300 300mm Stroke Double Acting
