SMC Pneumatic Cylinder - CDUJB8-4S, 8mm Bore, 4mm Stroke, CUJ Series, Single Acting
- RS Stock No.:
- 611-553
- Mfr. Part No.:
- CDUJB8-4S
- Brand:
- SMC
Subtotal (1 unit)*
£30.35
(exc. VAT)
£36.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.35 |
*price indicative
- RS Stock No.:
- 611-553
- Mfr. Part No.:
- CDUJB8-4S
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CDUJB8-4S | |
| Action | Single | |
| Bore | 8mm | |
| Stroke | 4mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CDUJB8-4S | ||
Action Single | ||
Bore 8mm | ||
Stroke 4mm | ||
- COO (Country of Origin):
- CN
The SMC Mini Free Mount Cylinder offers a compact design, with its full length shortened by up to approximately 20%, and its volume reduced by up to 45%. In certain configurations, the full length can be shortened by up to 64%, and the volume reduced by up to 70% when compared to the CU series cylinders (double-acting, without magnet). This makes it an ideal solution for applications where space is limited, without sacrificing performance.
Concentrates wiring and piping on one side
Allows installation from four directions
Easy seal replacement
RoHS compliant
Allows installation from four directions
Easy seal replacement
RoHS compliant
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-6S 6mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-8S 8mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-10S 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CUJ Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CUJ Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-4S 4mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-4SM 4mm Stroke Single Acting with Return Spring Acting



