SMC Double Acting Cylinder - CDS1TN160-540-M9BWS, 160mm Bore, 540mm Stroke, CDS1 Series, Double Acting
- RS Stock No.:
- 611-550
- Mfr. Part No.:
- CDS1TN160-540-M9BWS
- Brand:
- SMC
Subtotal (1 unit)*
£1,025.01
(exc. VAT)
£1,230.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,025.01 |
*price indicative
- RS Stock No.:
- 611-550
- Mfr. Part No.:
- CDS1TN160-540-M9BWS
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDS1 | |
| Model Number p | CDS1TN160-540-M9BWS | |
| Stroke | 540mm | |
| Action | Double | |
| Bore | 160mm | |
| Port Connection | Rc 3/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDS1 | ||
Model Number p CDS1TN160-540-M9BWS | ||
Stroke 540mm | ||
Action Double | ||
Bore 160mm | ||
Port Connection Rc 3/4 | ||
- COO (Country of Origin):
- JP
The SMC Air Cylinder is largest bore cylinder, designed for high-performance applications. It is a double-acting, single-rod cylinder that operates without the need for lubrication, offering a maintenance-free solution. This cylinder provides exceptional durability and efficiency, making it suitable for various industrial and automation tasks.
Seven mounting styles available
Auto switch capable
Built in magnet
Auto switch capable
Built in magnet
Related links
- SMC Double Acting Cylinder - CDS1LN160-810N-A54 810mm Stroke Double Acting
- SMC Double Acting Cylinder - CS1TN250-540 540mm Stroke Double Acting
- SMC Double Acting Cylinder - CDS1FN125-810N-A54 810mm Stroke Double Acting
- SMC Double Acting Cylinder - CDS1FN125-710N 710mm Stroke Double Acting
- SMC Double Acting Cylinder - CDS1WLN200-700 700mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627300 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B160TF-50DCZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B160TF-20DCZ 20mm Stroke Double Acting



