SMC Double Acting Cylinder - CDG1BN50-125Z, 50mm Bore, 125mm Stroke, CG1W Series, Double Acting
- RS Stock No.:
- 611-545
- Mfr. Part No.:
- CDG1BN50-125Z
- Brand:
- SMC
Subtotal (1 unit)*
£104.77
(exc. VAT)
£125.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £104.77 |
*price indicative
- RS Stock No.:
- 611-545
- Mfr. Part No.:
- CDG1BN50-125Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CG1W | |
Model Number p | CDG1BN50-125Z | |
Bore | 50mm | |
Stroke | 125mm | |
Action | Double | |
Port Connection | Rc 1/4 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CG1W | ||
Model Number p CDG1BN50-125Z | ||
Bore 50mm | ||
Stroke 125mm | ||
Action Double | ||
Port Connection Rc 1/4 | ||
- COO (Country of Origin):
- CN
The SMC Precision air cylinder is engineered to meet a wide range of application needs with 8 available bore sizes. Its impact-extruded aluminum tube provides an exceptionally smooth finish, ensuring low break-away pressure and smooth stroke action. Multiple mounting options enhance installation flexibility.
Most options are auto switch capable
7 mounting options
7 mounting options