SMC Double Acting Cylinder - CD85N20-750C-B-X2018, 25mm Bore, 750mm Stroke, C85 Series Series, Double Acting
- RS Stock No.:
- 611-528
- Mfr. Part No.:
- CD85N20-750C-B-X2018
- Brand:
- SMC
Subtotal (1 unit)*
£108.56
(exc. VAT)
£130.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.56 |
*price indicative
- RS Stock No.:
- 611-528
- Mfr. Part No.:
- CD85N20-750C-B-X2018
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 Series | |
| Model Number p | CD85N20-750C-B-X2018 | |
| Bore | 25mm | |
| Stroke | 750mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 Series | ||
Model Number p CD85N20-750C-B-X2018 | ||
Bore 25mm | ||
Stroke 750mm | ||
Action Double | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.
Auto switches available
Conforms to ISO standard 6432
Lightweight and space saving design
Conforms to ISO standard 6432
Lightweight and space saving design
Related links
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N25-500-B-X2018 500mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N25-500C-B-X2018 500mm Stroke Double Acting
- SMC Double Acting Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
