SMC Double Acting Cylinder - CD55B63-100M-X1439, 63mm Bore, 100mm Stroke, C55-X1439 Series, Double Acting
- RS Stock No.:
- 611-519
- Mfr. Part No.:
- CD55B63-100M-X1439
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-519
- Mfr. Part No.:
- CD55B63-100M-X1439
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C55-X1439 | |
| Model Number p | CD55B63-100M-X1439 | |
| Stroke | 100mm | |
| Bore | 63mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C55-X1439 | ||
Model Number p CD55B63-100M-X1439 | ||
Stroke 100mm | ||
Bore 63mm | ||
Action Double | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Air cylinder is a compact, double-acting, single-rod pneumatic actuator that is designed for space-efficient automation tasks. It conforms to ISO 21287 standards and features a 63 mm bore with a 100 mm stroke. This model includes a built-in magnet for auto switch compatibility and supports T-slot mounting for flexible sensor placement.
Built in magnet for auto switch compatibility
T slot design for easy auto switch mounting on four sides
Through hole and tapped-end mounting support
T slot design for easy auto switch mounting on four sides
Through hole and tapped-end mounting support
Related links
- SMC Pneumatic Compact Cylinder - Cylinder Series C55 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore C55 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
