SMC Double Acting Cylinder - CD55B20-15M, 20mm Bore, 15mm Stroke, C55 Series Series, Double Acting
- RS Stock No.:
- 611-516
- Mfr. Part No.:
- CD55B20-15M
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-516
- Mfr. Part No.:
- CD55B20-15M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C55 Series | |
| Model Number p | CD55B20-15M | |
| Bore | 20mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C55 Series | ||
Model Number p CD55B20-15M | ||
Bore 20mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Double acting, air-operated cylinder is designed to meet a wide range of automation machine applications. Its standardized mounting options conform to ISO 21287 and 6431 standards.
Snap ring construction allows easy and quicker maintenance
Auto switches can be mounted on any of the four sides of the cylinder tube
Conforms to ISO 21287 and 6431 mounting standards
Auto switches can be mounted on any of the four sides of the cylinder tube
Conforms to ISO 21287 and 6431 mounting standards
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Double Acting Cylinder - CD55B20-25M 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
