SMC Double Acting Cylinder - C96NDB50-550C, 50mm Bore, 550mm Stroke, C96N Series, Double Acting

Subtotal (1 unit)*

£629.13

(exc. VAT)

£754.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£629.13

*price indicative

RS Stock No.:
611-426
Mfr. Part No.:
C96NDB50-550C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96N

Model Number p

C96NDB50-550C

Stroke

550mm

Action

Double

Bore

50mm

Port Connection

G 1/4

COO (Country of Origin):
CZ
The SMC Cylinder with Lock features a tie rod construction and conforms to ISO standards. It provides secure locking and reliable performance in applications requiring controlled movement and positioning.

Proof pressure is 1.5 Mpa
Suitable for air as fluid

Related links