SMC Double Acting Cylinder - C85WE10-80, 10mm Bore, 80mm Stroke, C85 Series Series, Double Acting
- RS Stock No.:
- 611-423
- Mfr. Part No.:
- C85WE10-80
- Brand:
- SMC
Subtotal (1 unit)*
£41.44
(exc. VAT)
£49.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £41.44 |
*price indicative
- RS Stock No.:
- 611-423
- Mfr. Part No.:
- C85WE10-80
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 Series | |
Model Number p | C85WE10-80 | |
Bore | 10mm | |
Stroke | 80mm | |
Action | Double | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 Series | ||
Model Number p C85WE10-80 | ||
Bore 10mm | ||
Stroke 80mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.
Auto switches available
Conforms to ISO standard 6432
Lightweight and space saving design
Conforms to ISO standard 6432
Lightweight and space saving design