Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0250, 80mm Bore, 250mm Stroke, Series 63 Series, Double Acting
- RS Stock No.:
- 594-689
- Mfr. Part No.:
- 63MP2C080A0250
- Brand:
- Camozzi
Subtotal (1 unit)*
£266.00
(exc. VAT)
£319.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £266.00 |
*price indicative
- RS Stock No.:
- 594-689
- Mfr. Part No.:
- 63MP2C080A0250
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Manufacturer Series | Series 63 | |
Model Number p | 63MP2C080A0250 | |
Stroke | 250mm | |
Action | Double | |
Bore | 80mm | |
Port Connection | G 3/8 | |
Pneumatic Connection | G 3/8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Manufacturer Series Series 63 | ||
Model Number p 63MP2C080A0250 | ||
Stroke 250mm | ||
Action Double | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.
Version is Standard and magnetic
Cushioning on both sides
Cushioning on both sides