Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0025, 80mm Bore, 25mm Stroke, Series 63 Series, Double Acting

Subtotal (1 unit)*

£206.36

(exc. VAT)

£247.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 999,999,994 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.36

*price indicative

RS Stock No.:
594-682
Mfr. Part No.:
63MP2C080A0025
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Manufacturer Series

Series 63

Model Number p

63MP2C080A0025

Bore

80mm

Action

Double

Stroke

25mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

COO (Country of Origin):
IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.

Version is Standard and magnetic
Cushioning on both sides