Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0400, 63mm Bore, 400mm Stroke, Series 63 Series, Double Acting
- RS Stock No.:
- 594-681
- Mfr. Part No.:
- 63MP2C063A0400
- Brand:
- Camozzi
Subtotal (1 unit)*
£212.02
(exc. VAT)
£254.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.02 |
*price indicative
- RS Stock No.:
- 594-681
- Mfr. Part No.:
- 63MP2C063A0400
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Manufacturer Series | Series 63 | |
| Model Number p | 63MP2C063A0400 | |
| Bore | 63mm | |
| Stroke | 400mm | |
| Action | Double | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Manufacturer Series Series 63 | ||
Model Number p 63MP2C063A0400 | ||
Bore 63mm | ||
Stroke 400mm | ||
Action Double | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.
Version is Standard and magnetic
Cushioning on both sides
Cushioning on both sides
Related links
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0400 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C032A0400 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0400 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C040A0400 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C100A0400 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0080 80mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0320 320mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0100 100mm Stroke Double Acting
