Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0080, 63mm Bore, 80mm Stroke, Series 63 Series, Double Acting

Subtotal (1 unit)*

£157.58

(exc. VAT)

£189.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.58

*price indicative

RS Stock No.:
594-673
Mfr. Part No.:
63MP2C063A0080
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Manufacturer Series

Series 63

Model Number p

63MP2C063A0080

Stroke

80mm

Action

Double

Bore

63mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

COO (Country of Origin):
IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.

Version is Standard and magnetic
Cushioning on both sides