Camozzi Pneumatic Piston Rod Cylinder - 63MP2C032A0160, 32mm Bore, 160mm Stroke, Series 63 Series, Double Acting
- RS Stock No.:
- 594-610
- Mfr. Part No.:
- 63MP2C032A0160
- Brand:
- Camozzi
Subtotal (1 unit)*
£106.11
(exc. VAT)
£127.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 999,999,994 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £106.11 |
*price indicative
- RS Stock No.:
- 594-610
- Mfr. Part No.:
- 63MP2C032A0160
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Manufacturer Series | Series 63 | |
Model Number p | 63MP2C032A0160 | |
Action | Double | |
Bore | 32mm | |
Stroke | 160mm | |
Port Connection | G 1/8 | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Manufacturer Series Series 63 | ||
Model Number p 63MP2C032A0160 | ||
Action Double | ||
Bore 32mm | ||
Stroke 160mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.
Version is Standard and magnetic
Cushioning on both sides
Cushioning on both sides