SMC Pneumatic Compact Cylinder - CQ2B50TF-40DZ, 50mm Bore, 40mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-421
- Mfr. Part No.:
- CQ2B50TF-40DZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.71
(exc. VAT)
£70.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.71 |
*price indicative
- RS Stock No.:
- 389-421
- Mfr. Part No.:
- CQ2B50TF-40DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B50TF-40DZ | |
| Stroke | 40mm | |
| Bore | 50mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B50TF-40DZ | ||
Stroke 40mm | ||
Bore 50mm | ||
Action Double | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- CN
The SMC compact actuator is engineered for high efficiency and robustness, perfectly suited for a variety of industrial applications. With a lightweight design and flexible mounting options, it enhances productivity in constrained spaces. Its cylinder type is ideal for providing precise linear motion with minimal effort, ensuring a seamless integration into automated systems. The actuator's adaptability is complemented by a broad operational range, making it an essential component for modern manufacturing environments. Designed with durability in mind, it guarantees long-lasting performance even under harsh working conditions. The actuator's smooth operation is enhanced by optimised internal components that reduce wear and tear, thereby extending its lifespan. Overall, this product epitomises the ideal balance between innovation and reliability.
Designed for high-speed operation, enhancing production efficiency
Lightweight construction allows for easy installation in various settings
Features a robust design that withstands demanding applications
Offers flexible mounting options tailored to diverse installations
Engineered for precise and reliable linear motion
Includes optimised internal mechanisms for smooth operation
Durable materials ensure longevity even in tough conditions
Promotes energy savings through efficient design
Lightweight construction allows for easy installation in various settings
Features a robust design that withstands demanding applications
Offers flexible mounting options tailored to diverse installations
Engineered for precise and reliable linear motion
Includes optimised internal mechanisms for smooth operation
Durable materials ensure longevity even in tough conditions
Promotes energy savings through efficient design
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B50-40DZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B50TF-10DCZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40-40DZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB40TF-40DZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2KB32TF-40DZ 40mm Stroke Double Acting
