SMC Pneumatic Compact Cylinder - CQ2B40TF-35DZ, 40mm Bore, 35mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-419
- Mfr. Part No.:
- CQ2B40TF-35DZ
- Brand:
- SMC
Subtotal (1 unit)*
£51.18
(exc. VAT)
£61.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.18 |
*price indicative
- RS Stock No.:
- 389-419
- Mfr. Part No.:
- CQ2B40TF-35DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B40TF-35DZ | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 35mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B40TF-35DZ | ||
Bore 40mm | ||
Action Double | ||
Stroke 35mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC compact and versatile cylinder is designed to deliver high performance in a variety of applications. The CQ2 series is renowned for its robust construction, ensuring durability and reliability in challenging environments. Its double-acting mechanism allows for efficient operation, making it ideal for automation and motion control tasks. With a lightweight design, it is easy to integrate into existing systems without adding unnecessary weight. The cylinder's adaptability to different mounting configurations further enhances its usability, accommodating a wide range of installation scenarios. The CQ2 product line prioritises ease of maintenance and long service life, which makes it an excellent choice for industries looking to optimise their processes with minimal downtime.
Lightweight design facilitates easy integration into various systems
Robust construction ensures durability in demanding conditions
Double-acting mechanism enhances operational efficiency
Versatile mounting options provide flexibility in installation
Low maintenance requirements contribute to long-term reliability
Robust construction ensures durability in demanding conditions
Double-acting mechanism enhances operational efficiency
Versatile mounting options provide flexibility in installation
Low maintenance requirements contribute to long-term reliability
Related links
- SMC Pneumatic Compact Cylinder - CQ2B40TF-5SZ 35mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B20-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B40TF-30DCZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B40TF-5TZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B40TF-15DCZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B63TF-35DZ 35mm Stroke Double Acting
