SMC Pneumatic Compact Cylinder - CQ2B40-15DZ, 40mm Bore, 15mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-418
- Mfr. Part No.:
- CQ2B40-15DZ
- Brand:
- SMC
Subtotal (1 unit)*
£44.41
(exc. VAT)
£53.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.41 |
*price indicative
- RS Stock No.:
- 389-418
- Mfr. Part No.:
- CQ2B40-15DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B40-15DZ | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B40-15DZ | ||
Action Double | ||
Stroke 15mm | ||
Bore 40mm | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is designed to provide efficient and reliable performance, making it an ideal choice for various industrial applications. Constructed with robust materials, it ensures durability and longevity while maintaining a lightweight profile. The innovative design allows for easy installation and maintenance, helping to streamline operations in demanding environments. Equipped with advanced sealing technology, this product effectively prevents leaks and contributes to overall energy efficiency. Users will appreciate its versatility, as it can be tailored to meet different actuation requirements, enhancing productivity on the shop floor.
Compact design optimises space without sacrificing power
Durable construction ensures long-lasting performance in challenging conditions
Lightweight materials simplify installation and reduce labour costs
Advanced sealing technology minimises leakage, enhancing efficiency
Flexible configuration options cater to diverse operational needs
Durable construction ensures long-lasting performance in challenging conditions
Lightweight materials simplify installation and reduce labour costs
Advanced sealing technology minimises leakage, enhancing efficiency
Flexible configuration options cater to diverse operational needs
Related links
- SMC Pneumatic Compact Cylinder - CDQ2A40TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DMZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B40TF-15DCZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB25-10D 15mm Stroke Double Acting



