SMC Pneumatic Compact Cylinder - CJPB6-15H4-B, 6mm Bore, 15mm Stroke, CJP Series, Single Acting with Return Spring
- RS Stock No.:
- 389-395
- Mfr. Part No.:
- CJPB6-15H4-B
- Brand:
- SMC
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.14 |
*price indicative
- RS Stock No.:
- 389-395
- Mfr. Part No.:
- CJPB6-15H4-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CJP | |
Model Number p | CJPB6-15H4-B | |
Bore | 6mm | |
Stroke | 15mm | |
Action | Single Acting with Return Spring | |
Port Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB6-15H4-B | ||
Bore 6mm | ||
Stroke 15mm | ||
Action Single Acting with Return Spring | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC compact product exceeds expectations with its precision engineering and robust performance, making it an essential component for various pneumatic applications. Designed with versatility in mind, it seamlessly integrates into existing systems while ensuring reliability and efficiency. The innovative design not only enhances functionality but also optimises the user experience, presenting an ideal solution for both industrial and commercial settings. With an emphasis on quality, this product embodies the commitment to excellence found in high-performance machinery. Its user-friendly design allows for easy installation and maintenance, ensuring that users can benefit from uninterrupted operation. Whether you're upgrading your current setup or starting a new project, this product offers a blend of durability and cutting-edge technology, tailored to meet modern demands.
Utilises advanced materials for enhanced durability
Offers superior airflow management for increased efficiency
Features a user-friendly interface for simplified operation
Optimised for integration with various systems and components
Designed to operate effectively under challenging conditions
Lightweight construction aids in flexibility during installation
Provides consistent performance across a range of settings
Offers superior airflow management for increased efficiency
Features a user-friendly interface for simplified operation
Optimised for integration with various systems and components
Designed to operate effectively under challenging conditions
Lightweight construction aids in flexibility during installation
Provides consistent performance across a range of settings