SMC Pneumatic Compact Cylinder - CJPB10-15, 10mm Bore, 15mm Stroke, CJP Series, Single Acting with Return Spring Acting

Subtotal (1 unit)*

£19.85

(exc. VAT)

£23.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.85

*price indicative

RS Stock No.:
389-391
Mfr. Part No.:
CJPB10-15
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CJP

Model Number p

CJPB10-15

Bore

10mm

Action

Single Acting with Return Spring

Stroke

15mm

Port Connection

M5

COO (Country of Origin):
JP
The SMC pneumatic actuator from smc pneumatics is engineered for optimal performance in various industrial applications. This highly efficient device offers precise control over movement, making it an essential component for automation systems. Designed with durability in mind, it excels in environments with fluctuating temperatures and conditions. The actuator is not only compact but also lightweight, facilitating easier installation and integration into existing systems. With a robust design, it enhances the reliability of the machinery, providing peace of mind for operators. This product stands out for its versatility, suitable for both simple and complex applications across multiple sectors.

Delivers exceptional speed control for enhanced operational efficiency
Constructed from high-quality materials for increased durability
Optimised for easy installation, reducing downtime and maintenance costs
Offers a lightweight build, simplified mounting, and integration
Designed for use in a variety of temperature ranges, ensuring consistent performance
Enhances system reliability with minimal maintenance requirements