SMC Pneumatic Compact Cylinder - CDUJB16-10DM, 16mm Bore, 10mm Stroke, CJU Series, Double Acting
- RS Stock No.:
- 389-371
- Mfr. Part No.:
- CDUJB16-10DM
- Brand:
- SMC
Subtotal (1 unit)*
£33.02
(exc. VAT)
£39.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.02 |
*price indicative
- RS Stock No.:
- 389-371
- Mfr. Part No.:
- CDUJB16-10DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJU | |
| Model Number p | CDUJB16-10DM | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJU | ||
Model Number p CDUJB16-10DM | ||
Action Double | ||
Bore 16mm | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC advanced product from smc pneumatics brings unparalleled efficiency and reliability to your operations. Designed with exacting standards, it features robust construction and innovative engineering, ensuring superior performance in demanding environments. With a focus on enhancing productivity, this product seamlessly integrates into existing systems, offering an economical solution without compromising on quality. Ideal for a variety of applications, its user-friendly design promises ease of installation and maintenance, making it a go-to choice for professionals looking to optimise their workflow. The attention to detail and commitment to excellence reflects smc pneumatics reputation as a leader in the industry, delivering trusted solutions you can rely on.
Employs cutting-edge technology for enhanced performance
Crafted to ensure longevity and dependability in various applications
Designed for straightforward integration within your existing framework
Promotes energy efficiency, helping to reduce overall operational costs
Requires minimal maintenance, allowing for more uninterrupted operational time
Embodies a user-friendly interface, making it accessible for all skill levels
Features a compact design, suitable for space-constrained environments
Crafted to ensure longevity and dependability in various applications
Designed for straightforward integration within your existing framework
Promotes energy efficiency, helping to reduce overall operational costs
Requires minimal maintenance, allowing for more uninterrupted operational time
Embodies a user-friendly interface, making it accessible for all skill levels
Features a compact design, suitable for space-constrained environments
Related links
- SMC Pneumatic Compact Cylinder - CDUJB8-10DM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB6-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJS16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJS16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WB16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB16-20DM 20mm Stroke Double Acting
