SMC Pneumatic Compact Cylinder - CDQ2A50-10DZ, 50mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-370
- Mfr. Part No.:
- CDQ2A50-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.42
(exc. VAT)
£72.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.42 |
*price indicative
- RS Stock No.:
- 389-370
- Mfr. Part No.:
- CDQ2A50-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2A50-10DZ | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 10mm | |
| Port Connection | Rc 1/4 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2A50-10DZ | ||
Action Double | ||
Bore 50mm | ||
Stroke 10mm | ||
Port Connection Rc 1/4 | ||
- COO (Country of Origin):
- CN
The SMC CDQ2A50-10DZ is a compact and robust cylinder designed to enhance efficiency in your automation tasks. Engineered for precision, this product boasts a lightweight yet durable construction, making it ideal for applications requiring both speed and reliability. It integrates seamlessly into various setups, providing smooth operation and superior responsiveness. The cylinder's innovative design not only optimises space but also ensures longevity, making it an excellent choice for both new and existing systems. With its impressive performance metrics and straightforward installation, this component promises to elevate your operations, ensuring you get the most out of your equipment without compromising on quality.
Compact design allows for space-saving installations
Robust construction ensures long-lasting durability
Offers smooth and responsive operation in various applications
Compatible with a range of setups for versatile use
Easy installation facilitates quick integration into existing systems
Optimised for efficiency, helping to improve overall productivity
Low maintenance design reduces downtime and operational costs
Lightweight materials enhance ease of handling and placement
Robust construction ensures long-lasting durability
Offers smooth and responsive operation in various applications
Compatible with a range of setups for versatile use
Easy installation facilitates quick integration into existing systems
Optimised for efficiency, helping to improve overall productivity
Low maintenance design reduces downtime and operational costs
Lightweight materials enhance ease of handling and placement
Related links
- SMC Pneumatic Compact Cylinder - CDQ2WB50TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A50-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB50TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B50TF-10DCZ 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 10mm Stroke Double Acting
