SMC Pneumatic Compact Cylinder - CDQ2A32TF-150DCZ, 32mm Bore, 150mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-367
- Mfr. Part No.:
- CDQ2A32TF-150DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.61 |
*price indicative
- RS Stock No.:
- 389-367
- Mfr. Part No.:
- CDQ2A32TF-150DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2A32TF-150DCZ | |
| Bore | 32mm | |
| Stroke | 150mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2A32TF-150DCZ | ||
Bore 32mm | ||
Stroke 150mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC ISO 6432-compliant compact cylinder is designed for high-performance applications requiring reliability and efficiency. The advanced engineering of this product enhances its durability while providing a lightweight solution for various industrial uses. Its unique double-acting design ensures an efficient operation, which leads to increased productivity and reduced downtime. The cylinder offers outstanding responsiveness, making it ideal for tasks where precision and speed are paramount. Furthermore, this model integrates seamlessly into existing systems and is versatile enough to be used across numerous applications, from automated assembly lines to pneumatic control systems. The sleek design not only maximises performance but also adheres to modern standards of safety and functionality, making it a smart choice for any technician or engineer looking to enhance their equipment.
Offers double-acting functionality for enhanced efficiency
Compact size ensures easy integration into limited spaces
Built to ISO 6432 specifications for standardised performance
Lightweight construction aids in reducing overall system weight
Exceptional responsiveness increases operational speed
Versatile application suitable for various industrial environments
Compact size ensures easy integration into limited spaces
Built to ISO 6432 specifications for standardised performance
Lightweight construction aids in reducing overall system weight
Exceptional responsiveness increases operational speed
Versatile application suitable for various industrial environments
Related links
- SMC Pneumatic Compact Cylinder - CDQ2A32-150DCZ 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-50DMZ 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-50DCMZ 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-40DZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B125 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
